What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164D48

Transformer, Low Volt, Low Profile, Pc Mt, 115V Pri, 48V@.23A, 24V@.046A, 1.1VA

$ 5.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164D48.

IHS

Datasheet4 pages3 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164D48 provided by its distributors.

TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI, 48V@.23A, 24V@.046A, 1.1VA
Transformer, low voltage PCB mount, low profile, 115V, 1.1VA, 48V C.T. @ .023A POWER TX 1.1VA 115V 50/60HZ Hammond PN 164D48 : UPC [623980260471]
Transformer Power; 115VAC Primary; 50/60 Hz; 1.1 VA
Power Transformers Single Primary 115V 1.1VA/48V CT @.023A
Split Bobbin Power Transformer, 1.1VA
TRANSFORMER, 1.1VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 11Va 115V 50/60Hz

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM