What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164D36

Transformer 1.1VA 115VAC Primary 18/36VAC 0.06/0.03A Secondary 162/164 Series
$ 6.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164D36.

IHS

Datasheet4 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 164D36 provided by its distributors.

TRANSFORMER 1.1VA 115VAC PRIMARY 18/36VAC 0.06/0.03A SECONDARY 162/164 SERIES
Transformer, low voltage PCB mount, low profile, 115V, 1.1VA, 36V C.T. @ .03A POWER TX 1.1VA 115V 50/60HZ Hammond PN 164D36 : UPC [623980260419]
Transformer Power; 115VAC Primary; 50/60 Hz; 1.1 VA
Power Transformers Single Primary 115V 1.1VA, 36V CT @ .03A
Split Bobbin Power Transformer, 1.1VA
TRANSFORMER, 1.1VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 11Va 115V 50/60Hz

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM