What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 162D56

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 56V C.T @ .02A
$ 6.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 162D56.

IHS

Datasheet4 pages3 years ago

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 162D56 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 56V C.T @ .02A
TRANSFORMER 1.1VA 115/230VAC PRIMARY 28/56VAC 0.04/0.02A SECONDARY
Transformer Power; 115/230VAC Primary; 50/60 Hz; 1.1 VA
Power Transformer Rohs Compliant: Yes |Hammond 162D56
Power Transformers DualPrimary 115/230V 1.1VA, 56V CT @.02A
Split Bobbin Power Transformer, 1.1VA
TRANSFORMER, 1.1VA, OPEN, PRI:
Hammond Manufacturing Power Tx 11Va 115/230
Transformers DUAL PRI HOR PC MTG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM