What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 162D36

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 36V C.T @ .03A

$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 162D36.

IHS

Datasheet4 pages3 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 162D36 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 36V C.T @ .03A
TRANSFORMER 1.1VA 115/230VAC PRIMARY 18/36VAC 0.06/0.03A SECONDARY
Transformer Power; 115/230VAC Primary; 50/60 Hz; 1.1 VA
Power Transformers DualPrimary 115/230V 1.1VA, 36V CT @.03A
Split Bobbin Power Transformer, 1.1VA
TRANSFORMER, 1.1VA, OPEN, PRI:
Hammond Manufacturing Power Tx 11Va 115/230
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 18V; Current Rating:60mA; Power Rating:1.1VA; Input Voltage:115VAC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM