What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 162D12

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 12.6V C.T @ .09A
$ 8.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 162D12.

IHS

Datasheet4 pages3 years ago

Master Electronics

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.52%

CAD Models

Download Hammond 162D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 162D12 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115/230V 1.1VA 12.6V C.T @ .09A
TRANSFORMER 1.1VA 115/230VAC PRIMARY 6.3/12.6VAC 0.18/0.09A SECONDARY
Transformer Power; 115/230VAC Primary; 50/60 Hz; 1.1 VA
Power Transformers DualPrimary 115/230V 1.1VA/12.6V CT @.09A
Split Bobbin Power Transformer, 1.1VA
TRANSFORMER, 1.1VA, OPEN, PRI:
Hammond Manufacturing Power Tx 11Va 115/230
Transformers DUAL PRI HOR PC MTG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162D12.