What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161G40

Transformer Low Voltage PCB Mount 115V Primary 10VA 40V C.T @ 250Ma Sec
$ 8.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161G40.

IHS

Datasheet4 pages3 years ago

Electro Sonic

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 161G40 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 10VA 40V C.T @ 250Ma Sec
TRANSFORMER, LOW VOLT, PC MT, 115V PRI, 40V@250MA, 20V@500MA, 10VA
Power Transformer 2000Vrms 10VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; 10 VA; 500/250mA Output
Split Bobbin Power Transformer, 10VA
TRANSFORMER, 10VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 10Va 115V
power, low volt, pc mount transform
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM