What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161C12

Transformer Low Voltage PCB Mount 115V Primary 0.5VA 12.6V C.T @ 40Ma Sec
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161C12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Master Electronics

Inventory History

3 month trend:
-48.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 161C12 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 0.5VA 12.6V C.T @ 40Ma Sec
Transformer Power; 115VAC Primary; 60 Hz; 5 VA
Split Bobbin Power Transformer, 0.5VA
TRANSFORMER, POWER, CHAS MT, 0.5VA 115V
TRANSFORMER, 0.5VA, OPEN, PRI: 115V,
HAMMOND 161C12 BOBBINS TRANSFORMER
Hammond Manufacturing Power Tx 05Va 115V
power, low volt, pc mount transform
Transformers 12.6V CT @ 31.3mA
Bobbins Transformer; Primary Voltages:1 x 115V; Secondary Voltages:2 x 6.3V; Power Rating:0.5VA; Transformer Mounting:PC Board; Secondary Current Nom:80mA; Terminal Type:6 pin; Transformer Type:Bobbin; Primary Type:Single

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM