What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161C10

Transformer Low Voltage PCB Mount 115V Primary 0.5VA 10V C.T @ 50Ma Sec
$ 7.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161C10.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 161C10 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 0.5VA 10V C.T @ 50Ma Sec
Power Transformer 2000Vrms 0.5VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; 60 Hz; 5 VA
Power Transformer Rohs Compliant: Yes |Hammond 161C10
Split Bobbin Power Transformer, 0.5VA
TRANSFORMER, POWER, CHAS MT, 0.5VA 115V
TRANSFORMER, 0.5VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 05Va 115V
power, low volt, pc mount transform
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM