What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 160F16

TRANSFORMER, PC MT, 4.4VA, 16VCT@260MA, 8V@520MA | Hammond Manufacturing 160F16
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160F16.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

DigiKey

Master Electronics

Inventory History

3 month trend:
-97.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 160F16 provided by its distributors.

TRANSFORMER, PC MT, 4.4VA, 16VCT@260MA, 8V@520MA | Hammond Manufacturing 160F16
Transformer, low voltage PCB mount, 115/230V primary, 4.4VA, 16V C.T. @ 260ma sec POWER TX 4.4VA 115/230V Hammond PN 160F16 : UPC [623980207506]
Power Transformer 2000Vrms 4.4VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 44 VA
HAMMOND 160F16 TRANSFORMER, 16V / 2 X 8V, 4.4VA
Split Bobbin Power Transformer, 4.4VA
Hammond Manufacturing Power Tx 44Va 115/230V
TRANSFORMER, 4.4VA, OPEN, PRI:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM