What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 160D28

TRANSFORMER, PC MT, 1VA, 28VCT@30MA, 14V@60MA | Hammond Manufacturing 160D28
$ 6.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160D28.

IHS

Datasheet4 pages3 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.14%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161D28
Transformer Low Voltage PCB Mount 115V Primary 1VA 28V C.T @ 30Ma Sec
TDK-LambdaCC1R5-0512DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC1R5-1212DF-E
Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC1R5-2412DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
Murata Power SolutionsNMA0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

Descriptions

Descriptions of Hammond 160D28 provided by its distributors.

TRANSFORMER, PC MT, 1VA, 28VCT@30MA, 14V@60MA | Hammond Manufacturing 160D28
Transformer, low voltage PCB mount, 115/230V primary, 1VA, 28V C.T. @ 30ma sec POWER TX 1VA 115/230V Hammond PN 160D28 : UPC [623980300573]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 1 VA
Split Bobbin Power Transformer, 1VA
Hammond Manufacturing Power Tx 1Va 115/230V
Power Transformers LOW VOLTAGE RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM