What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 159V

DC Filter Choke, Open Bracket, Ind 1.5 H, Curr-rtg 0.5 A, Dcr 27 Ohms, Leadwires
$ 31.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 159V.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Mouser

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.41%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 159V provided by its distributors.

DC FILTER CHOKE, OPEN BRACKET, IND 1.5 H, CURR-RTG 0.5 A, DCR 27 OHMS, LEADWIRES
Fixed Inductor 1.5H 500mA 27 Ohm Chassis Mount
General Purpose Inductor, 1.5e+06uH, 15%, 1 Element
Filter Choke 1500000uH 15% 0.5A 27Ohm DCR Solder Lug
Hammond Manufacturing Choke 159V
D.C. filter choke/open bracket
Choke, 1.5H, 500Ma, 15%, Surface Mount-Smd; Rango De Producto:Serie 159; Inductancia:1.5H; Impedancia:-; Corriente Nominal:500Ma; Cubierta De Filtro De Modo Común:102.36Mm X 57.15Mm X 66.8Mm; Bobina, Tipo:Smd; Corriente Dc Máx.:500Ma |Hammond 159V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM