Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593JTBU

ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593JTBU
$ 3.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593JTBU.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.52%

Supply Chain

Introduction Date2023-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1593JGY
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593JGY
Hammond1593KTBU
ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593KTBU
Hammond1593KGY
ABS enclosure, (L x W x H) 66 x 68 x 28 mm, light gray (RAL 7035), IP54, 1593KGY
SerpacC8,GY
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, GRAY, 2.4X1.85X0.926 IN, C-SERIES
SerpacC8KH,GY
BOX ABS GRAY 2.400"L X 1.850"W
SerpacC-8TR-GY
Translucent Plastic Enclosures 1.85X2.4X.93 GY

Descriptions

Descriptions of Hammond 1593JTBU provided by its distributors.

ABS device enclosure, (L x W x H) 66 x 66 x 28 mm, blue/transparent, IP54, 1593JTBU
enclosure - plastic 1593J TRANSPARENT BLUE (2.6 x 2.6 x 1.1) Hammond PN 1593JTBU : UPC [623980809700] Color: Trans. Blue
ENCLOSURE, HAND HELD, PLASTIC; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 28mm; External Width - Metric: 66mm; External Depth - Metric: 66mm; IP Rating: -; Body Colour: Blue; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM