Hammond 1591SBG

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Beige, 4.3X3.2X1.76 in, IP54, 1591 Series
$ 7.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591SBG.

Newark

Datasheet1 page20 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591STCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,4.3X3.2X1.76 IN, IP54,1591T SERIES
Hammond1591BBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591CBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.7X2.6X1.56 IN, IP54,1591 SERIES

Descriptions

Descriptions of Hammond 1591SBG provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.3X3.2X1.76 IN, IP54,1591 SERIES
enclosure - plastic ABS PLASTIC (4.33 x 3.24 x 1.73) Hammond PN 1591SBG : UPC [623980793870] Color: Beige
Enclosure Plastic 4.33 x 3.24 x 1.73 Inch Beige
ER - Enclosure; ABS Plastic; N
RS APAC
General Purpose Plastic Enclosures ABS PLASTIC
Enclosures, Boxes, & Cases ABS PLASTIC
BOX PLAS BEIGE 4.34"L X 3.24"W
ENCLOSURE, ABS, BEIGE; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Beige; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:4.33"; External Depth - Metric:110mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591SBG..