Hammond 1591MF2GY

Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray Bottom Flange Flame Retardant
$ 6.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591MF2GY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hammond1591MF2SGY
Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591MFLGY
ABS enclosure, (L x W x H) 84 x 56 x 26 mm, light gray (RAL 7035), IP54, 1591MFLGY
Enclosure, Flame Retardant, Ul94v-0, Multipurpose, 25 Mm, 56 Mm, 85 Mm Rohs Compliant: Yes
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series

Descriptions

Descriptions of Hammond 1591MF2GY provided by its distributors.

Enclosure Plastic 3.34 x 2.2 x 1.03 Inch Light Gray Bottom Flange Flame Retardant
Hammond 1591MF2GY Multipurpose FRABS Enclosure Flange Base 85 x 56 x 26 Grey
enclosure - plastic 1591M WITH FLANGES ATTACHED (3.34 x 2.2 x 1.03) Hammond PN 1591MF2GY : UPC [623980136752] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:1.02"; External Height - Metric:26mm; External Width - Imperial:2.2"; External Width - Metric:56mm; External Depth - Imperial:3.35"; External Depth - Metric:85mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591MF2GY..