Hammond 1591CTCL

Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, colorless, IP54, 1591CTCL
$ 8.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591CTCL.

Electro Sonic

Datasheet1 page16 years ago
Datasheet1 page20 years ago
Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.37%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591CTRD
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,TRANSPARENT RED,4.7X2.6X1.56 IN,1591T
Hammond1591CTBU
PC enclosure, (L x W x H) 120 x 65 x 40 mm, blue/transparent, IP54, 1591CTBU
Hammond1591CBG
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BEIGE,4.7X2.6X1.56 IN, IP54,1591 SERIES
Serpac232C,BK
Enclosure Black/Clear ABS/Poly Hand Held Split Sides 9V 4.380" L x 3.250" W x 2.000" H
SURFACE MOUNT REMOVABLE TOP ABS ENCLOSURE- CLEAR/BLACK
Serpac052C,BK
TWO PIECE ABS ENCLOSURE- CLEAR/BLACK

Descriptions

Descriptions of Hammond 1591CTCL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 120 x 65 x 40 mm, colorless, IP54, 1591CTCL
ENCLOSURE, BOX-LID, POLYCARBONATE, UL94V0,CLEAR,4.7X2.6X1.56 IN, IP54,1591T SERIES
Multipurpose FRPC Enclosure 1591 65x120x39.8mm Clear Polycarbonate IP54
enclosure - plastic 1591C CLEAR POLYCARBONATE (4.72 x 2.56 x 1.57) Hammond PN 1591CTCL : UPC [623980764009] Color: Clear
ENCLOSURE, MULTIPURPOSE; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 40mm; External Width - Metric: 65mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colour: Unfinished;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591CTCL.