What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1590WXXFL

Enclosure Watertight Diecast 5.72 x 4.77 x 1.55 Inch Natural Aluminum Flanged Lid
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WXXFL.

Master Electronics

Datasheet6 pages11 years ago
Datasheet1 page9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1590XX
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, natural, IP54, 1590XX
Hammond1590XXFL
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,5.72X4.77X1.39 IN,1590 SERIES
Hammond1590BB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series
Bud IndustriesANS-3813
NEMA Enclosure ABS Poly Blend NBF-32108, NEMA Enclosure ABS Poly Blend (10.6 X 3.9 X 2.8 In)

Descriptions

Descriptions of Hammond 1590WXXFL provided by its distributors.

Enclosure Watertight Diecast 5.72 x 4.77 x 1.55 Inch Natural Aluminum Flanged Lid
enclosure - watertight diecast DIECAST - WATERTIGHT (5.72 x 4.77 x 1.55) Hammond PN 1590WXXFL : UPC [623980036090] Color: Natural Aluminum
ENCLOSURE, WATERTIGHT, FLNGD LID; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.54"; External Height - Metric:39mm; External Width - Imperial:4.76"; External Width - Metric:121mm; External Depth - Imperial:5.71"; External Depth - Metric:145mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WXXFL.