Hammond 1590WP

Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum No Mounting Flanges
$ 13.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WP.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-2.74%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond1590WPFL
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum Flanged Lid
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5706
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,4.73X3.95X1.44 ,NEMA 4X, IP66
Bud IndustriesCN-6706
Bud Industries CN-6706 Die Cast Aluminum Enclosure, Mountable, 4.7x4x1.4 in, CN Series

Descriptions

Descriptions of Hammond 1590WP provided by its distributors.

Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum No Mounting Flanges
enclosure - watertight diecast 1590P WATERPROOF (6.01 x 3.24 x 1.81) Hammond PN 1590WP : UPC [623980676876] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50.4mm; External Width - Metric: 83.1mm; External Depth - Metric: 153.2mm; IP Rating: IP65; Body Colour: Natur
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.97"; External Height - Metric:50mm; External Width - Imperial:3.23"; External Width - Metric:82mm; External Depth - Imperial:6.02"; External Depth - Metric:153mm; IP Rating:65; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WP..