Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WBFBK

Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Black Flanged Bottom Plate

$ 16.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WBFBK.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet6 pages7 years ago

element14 APAC

SOS electronic

Master Electronics

Mouser

Inventory History

3 month trend:
-24.59%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WBBK
Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Black No Mounting Flanges
Hammond1590WBFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, BLACK,4.409X2.382X1.22 IN, IP65,1590W
Hammond1590BBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.409X2.382X1.22 IN, IP54,1590 SERIES

Descriptions

Descriptions of Hammond 1590WBFBK provided by its distributors.

Enclosure Watertight Diecast 4.43 x 2.38 x 1.22 Inch Black Flanged Bottom Plate
Hammond 1590WBFBK Watertight Diecast Enclosure Flanged Base 111.5x59.5x31 Black
enclosure - watertight diecast 1590B W-PROOF FLNGD BOX BLACK (4.43 x 2.38 x 1.22) Hammond PN 1590WBFBK : UPC [623980677255] Color: Black
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 32.5mm; External Width - Metric: 60.5mm; External Depth - Metric: 112.4mm; IP Rating: IP65; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WBFBK..