Hammond 1590P1F

Diecast Enclosure with Flanged Base 1590 153x83.1x51.9mm Die-Cast Aluminium Aluminium IP54
$ 21.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590P1F.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Master Electronics

TME

Mouser

DigiKey

Inventory History

3 month trend:
+96.56%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1590PF
Enclosure Diecast 4.76 x 3.74 x 2.24 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WP1F
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WPF
Enclosure Watertight Diecast 6.01 x 3.24 x 1.81 Inch Natural Aluminum Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590P1F provided by its distributors.

Diecast Enclosure with Flanged Base 1590 153x83.1x51.9mm Die-Cast Aluminium Aluminium IP54
Aluminum die cast enclosure, (L x W x H) 153 x 82 x 50 mm, natural, IP54, 1590P1F
Enclosure Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Hammond 1590P1F Diecast Enclosure Flanged Base Natural (153 x 82 x 50mm)
enclosure - diecast 1590P1 WITH FLANGE (6.02 x 3.27 x 1.98) Hammond PN 1590P1F : UPC [623980543130] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50mm; External Width - Metric: 82mm; External Depth - Metric: 153mm; IP Rating: IP54; Body Colour: Natural; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM