Hammond 1590HF

Enclosure Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum Standard Flanged Bottom Plate
$ 10.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590HF.

Farnell

Datasheet1 page13 years ago

Electro Sonic

Master Electronics

TME

Mouser

Inventory History

3 month trend:
-18.20%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WHF
Enclosure Watertight Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590AF
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1590WAF
Enclosure Watertight Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Flanged Bottom Plate

Descriptions

Descriptions of Hammond 1590HF provided by its distributors.

Enclosure Diecast 2.07 x 1.5 x 1.22 Inch Natural Aluminum Standard Flanged Bottom Plate
Diecast Enclosure with Flanged Base 1590 52.5x38x32.5mm Aluminium Aluminium IP54
Aluminum die cast enclosure, (L x W x H) 52 x 38 x 31 mm, natural, IP54, 1590HF
Hammond 1590HF Diecast Enclosure Flanged Base Natural (52.5 x 38 x 31mm)
enclosure - diecast 1590H WITH FLANGES (2.07 x 1.5 x 1.22) Hammond PN 1590HF : UPC [623980282817] Color: Natural Aluminum
ENCLOSURE, DIECAST, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.22"; External Height - Metric:31mm; External Width - Imperial:1.5"; External Width - Metric:38mm; External Depth - Imperial:2.07"; External Depth - Metric:52.5mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590HF...