What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1590BB2

Die Cast Enclosure 1590 119.5x94x37.75mm Die-Cast Aluminium Alloy Aluminium IP54
$ 9.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590BB2.

Master Electronics

Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1590BB2 provided by its distributors.

Die Cast Enclosure 1590 119.5x94x37.75mm Die-Cast Aluminium Alloy Aluminium IP54
Enclosure Diecast 4.7 x 3.7 x 1.49 Inch Natural Aluminum No Mounting Flanges
enclosure - diecast DIECAST BOX 4.7X3.7X1.49 (4.7 x 3.7 x 1.49) Hammond PN 1590BB2 : UPC [623980810263] Color: Natural Aluminum
ENCLOSURE, SMALL, DIECAST ALUM, NATURAL; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:37.75mm; External Width - Metric:94mm; External Depth - Metric:119.5mm; IP Rating:IP54; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM