What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1589T6D1BKRR

Rack Mount Powerbar 6 Outlet 5-20R 0 Front 6 Rear 20A 120VAC 15 Foot Cord L5-20P Black
$ 84.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1589T6D1BKRR.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Hammond 1589T6D1BKRR provided by its distributors.

Rack Mount Powerbar 6 Outlet 5-20R 0 Front 6 Rear 20A 120VAC 15 Foot Cord L5-20P Black
Hammond 20A 6 OUTLET LIGHT 15' TW LCK Part Number 1589T6D1BKRR [UPC 62398030496 ]
Power Strip, Rack Mounted, 5-20R, L5-20P, 15 ft., Black
Power Strip; 6 Outlets; 15 ft.; 20A 125V
POWER DISTRIBUTION UNIT, 20A/125VAC, 15 ; No. of Outlets:6Outlets; Supply Voltage VAC:125V; Current Rating:20A; Length - Metric:483mm; External Width - Metric:43.69mm; Cable Length - Metric:4.57m; Length - Imperial:19" RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM