What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1589H60D1

Powerbar 6 Outlet 5-20R 6 Front 0 Rear 20A 120VAC 15 Foot Cord L5-20P Natural 60 Inch
$ 127.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1589H60D1.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.14%

Supply Chain

Introduction Date2024-04-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Hammond 1589H60D1 provided by its distributors.

Powerbar 6 Outlet 5-20R 6 Front 0 Rear 20A 120VAC 15 Foot Cord L5-20P Natural 60 Inch
Hammond 20A 10 OUTLET 15' TW LCK 60" L Part Number 1589H60D1 [UPC 62398030458 ]
Power Strip, Vertical Basic, 5-20R, L5-20P, 15 ft., Natural
Power Strip; 10 Outlets; 15 ft.; 20A 125V
Power Outlet Strips Power Outlet Strip
POWER DISTRIBUTION UNIT, 20A/125VAC, 15 ; No. of Outlets:10Outlets; Supply Voltage VAC:125V; Current Rating:20A; Length - Metric:1.52m; External Width - Metric:41.05mm; Cable Length - Metric:4.57m; Length - Imperial:60" RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM