What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1584T4B1

Power Strip, Basic, 4 Outlets, Rack Mnt, Cur-rtg 15A, 15FT. Cord, Vol-rtg 125VAC, Sjtw

$ 42.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1584T4B1.

Master Electronics

Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Related Parts

Hammond1584T4A1
POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,6FT. CORD, VOL-RTG 125VAC, SJTW

Descriptions

Descriptions of Hammond 1584T4B1 provided by its distributors.

POWER STRIP, BASIC,4 OUTLETS, RACK MNT, CUR-RTG 15A,15FT. CORD, VOL-RTG 125VAC, SJTW
15A H.D. 4 Outlet Strip, 15 ft. cord - Outlets Front - Black 4 OUTLETS, LIGHT, 15' CORD (11 x 2 x 2) Hammond PN 1584T4B1 : UPC [623980003863]
Power Strip 4x NEMA 5-15R Outlets 15 Foot 15A 125V Power LED
Power Outlet Strips OutletStrip 15A 4Out Strip 15 Cord
Power Strip, Heavy Duty, 5-15R, 5-15P, 15 ft., Black
Hammond Manufacturing 4 Outlets Light 15ft Cord
4 Outlets, 15ft cord, no switch
Power Bars 4 OUTLETS, 15' CORD
PWR DISTR, 4OUTLETS, 120V, 15A;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM