What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1557F2BK

Polycarbonate enclosure, (L x W x H) 160 x 160 x 45 mm, black (RAL 9005), IP68, 1557F2BK

$ 21.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1557F2BK.

Farnell

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.96%

Supply Chain

Introduction Date2020-02-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1557F2BK provided by its distributors.

Polycarbonate enclosure, (L x W x H) 160 x 160 x 45 mm, black (RAL 9005), IP68, 1557F2BK
Polycarbonate Plastic Box Black Lid, 1557 Series- NEMA 4/4X, 6/6P Polycarbonate Watertight Enclosure (6.30" x 6.30" x 1.77")
BLACK PC plastic watertight enclosure PC NEMA WALL MNT ENCL BK (6.3 x 6.3 x 1.77) Hammond PN 1557F2BK : UPC [623980987569] Color: Black
ENCLOSURE, PC, SMALL, BLACK; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 44.96mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP68; Body Color: Black
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 160 / External Depth mm = 160 / External Height mm = 45 / Internal Width mm = 151.02 / Internal Depth mm = 151.02 / Internal Height mm = 38.8 / Series = 1557 / Enclosure Type = Universal / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1557F2BK.