What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555X2GY

Nema 4X, 6P, IP68, Enclosure, Polycarbonate, Abs, Watertight, Gray Lid, 11.8X7.87X3.54

$ 43.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555X2GY.

element14 APAC

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.51%

Supply Chain

Introduction Date2024-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1555X2GY provided by its distributors.

NEMA 4X,6P, IP68,ENCLOSURE, POLYCARBONATE, ABS, WATERTIGHT, GRAY LID,11.8X7.87X3.54
Hammond 1555X2GY Watertight PC Enclosure, Styled Lid 300 x 200 x 90, Grey
Polycarbonate Plastic Box Gray Lid, 1555 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (11.81" x 9.45" x 3.74")
ENCLOSURE, PC, SMALL, LIGHT GREY; Enclosure Type: Small; Enclosure Material: Polycarbonate; External Height - Metric: 89.9mm; External Width - Metric: 200mm; External Depth - Metric: 300mm; IP Rating: IP68; Body Color: Light Grey
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Grey / External Width mm = 200 / External Depth mm = 300 / External Height mm = 90 / Internal Width mm = 186.5 / Internal Depth mm = 289.1 / Internal Height mm = 79.32 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555X2GY.