What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555RF42GY

Hammond 1555RF42GY Watertight ABS Enclosure Flanged lid 160 x 160 x 62, Grey
$ 16.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555RF42GY.

Farnell

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-54.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 1555RF42GY provided by its distributors.

Hammond 1555RF42GY Watertight ABS Enclosure Flanged lid 160 x 160 x 62, Grey
RAL7035 Gray Watertight Plastic Enclosure 6.3 x 6.3 x 2.46 Inch Light Gray
Enclosures, Boxes, & Cases WATERTIGHT 4X 6P FLANGED LIDHammond Enclosure Modification Request
ABS Plastic Box Gray Lid, 1555F Series- ABS Watertight Enclosure (6.3" x 6.3" x 2.46")
RAL7035 grey watertight plastic enclosure P/C FLANGED BASE NEMA ENCL. (6.3 x 6.3 x 2.46) Hammond PN 1555RF42GY : UPC [623980902029] Color: Light Gray
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 160 / External Depth mm = 160 / External Height mm = 62 / Internal Width mm = 154 / Internal Depth mm = 154 / Internal Height mm = 42.14 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM