What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1555HLGY

Enclosures, Boxes, & Cases 180X120X45MM ABS NEMA ENCL.Hammond Enclosure Modification Request
$ 14.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1555HLGY.

Electro Sonic

Datasheet3 pages5 years ago

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
-48.16%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1555HLGY provided by its distributors.

Enclosures, Boxes, & Cases 180X120X45MM ABS NEMA ENCL.Hammond Enclosure Modification Request
ABS Plastic Box Gray Lid, 1555 Series- ABS Watertight Enclosure (7.09" x 4.72" x 1.81")
RAL7035 grey watertight plastic enclosure 180X120X45MM ABS NEMA ENCL. (7.09 x 4.72 x 1.77) Hammond PN 1555HLGY : UPC [623980513980] Color: Light Gray
ENCLOSURE, GREY, GENERAL PURPOSE, ABS; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 45.72mm; External Width - Metric: 119.38mm; External Depth - Metric: 180.34mm; IP Rating: IP68; Body Color: Grey
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 120 / External Depth mm = 180 / External Height mm = 45 / Internal Width mm = 113.1 / Internal Depth mm = 173.1 / Internal Height mm = 36.95 / Series = 1555 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM