What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554YAGY

ABS enclosure, (L x W x H) 300 x 240 x 120 mm, light gray (RAL 7035), IP66, 1554YAGY
$ 32.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554YAGY.

element14 APAC

Datasheet1 page6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+39.43%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554YAGY provided by its distributors.

ABS enclosure, (L x W x H) 300 x 240 x 120 mm, light gray (RAL 7035), IP66, 1554YAGY
ABS Plastic Box Gray Lid, 1554 Series- ABS Watertight Enclosure (11.81" x 9.45" x 4.72")
ENCLOSURE, ABS, SMALL, LIGHT GREY; Enclosure Type: Small; Enclosure Material: ABS; External Height - Metric: 119.9mm; External Width - Metric: 240mm; External Depth - Metric: 300mm; IP Rating: IP66; Body Color: Light Grey; NEMA Rating: -
Enclosure Material = ABS / Protection Rating = IP66 / Fire Class = UL 94 HB / Enclosure Colour = Light Grey / External Width mm = 240 / External Depth mm = 300 / External Height mm = 120 / Internal Width mm = 229.2 / Internal Depth mm = 289.1 / Internal Height mm = 111.8 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554YAGY.