What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554W2GYCL

Polycarbonate enclosure, (L x W x H) 180 x 180 x 90 mm, gray (RAL 7046), IP68, 1554W2GYCL

$ 27.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554W2GYCL.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
-6.10%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554W2GYCL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 180 x 180 x 90 mm, gray (RAL 7046), IP68, 1554W2GYCL
RAL7035 grey polycarb plastic watertight enclosure, clear lid 160X160X60MM P/C NEMA CLR LID (7.1 x 7.1 x 2.36) Hammond PN 1554W2GYCL : UPC [623980762005] Color: Light Gray
WATERTIGHT ENCLOSURE, NEMA 4X,6P, POLYCARBONATE, GRAY, CLEAR LID,7.10X7.10X2.36
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (7.87" x 4.72" x 1.77")
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 V-0 / Enclosure Colour = Light Grey / External Width mm = 180 / External Depth mm = 180 / External Height mm = 60 / Internal Width mm = 168.7 / Internal Depth mm = 172.4 / Internal Height mm = 53.7 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554W2GYCL.