What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554W2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 7.1 x 2.36 Inch Light Gray
$ 26.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554W2GY.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
-21.49%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554W2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 7.1 x 7.1 x 2.36 Inch Light Gray
WATERTIGHT ENCLOSURE, NEMA 4X,6P, POLYCARBONATE, GRAY, GRAY LID,7.10X7.10X2.36
RAL7035 grey polycarb plastic watertight enclosure 160X160X60MM POLYCARB NEMA ENC (7.1 x 7.1 x 2.36) Hammond PN 1554W2GY : UPC [623980781754] Color: Light Gray
Enclosure Material = Polycarbonate / Protection Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Nema Rating = 6P / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 94 5VA / Enclosure Colour = Light Grey / External Width mm = 180 / External Depth mm = 180 / External Height mm = 60 / Internal Width mm = 168.7 / Internal Depth mm = 172.4 / Internal Height mm = 53.7 / Series = 1554 / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1554W2GY.