What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554VA2GY

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch
$ 35.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554VA2GY.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago
Datasheet2 pages7 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

TME

Inventory History

3 month trend:
+246%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554VA2GY provided by its distributors.

RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 160mm; External Depth - Metric: 239mm; IP Rating: IP68; Body Colour: Grey; NEMA R
Polycarbonate Plastic Box Gray Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (11.81" x 7.87" x 3.54")
RAL7035 grey polycarb plastic watertight enclosure 240X160X90MM POLYCARB NEMA ENC (9.4 x 6.3 x 3.5) Hammond PN 1554VA2GY : UPC [623980401416] Color: Light Gray

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM