What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1554EE2GYCL

Polycarbonate enclosure, (L x W x H) 90 x 90 x 90 mm, light gray (RAL 7035), IP66, 1554EE2GYCL
$ 17.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1554EE2GYCL.

Electro Sonic

Datasheet1 page12 years ago
Datasheet3 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+185%

Supply Chain

Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hammond 1554EE2GYCL provided by its distributors.

Polycarbonate enclosure, (L x W x H) 90 x 90 x 90 mm, light gray (RAL 7035), IP66, 1554EE2GYCL
Hammond 1554EE2GYCL Watertight Polycarbonate Enclosure, Clear Lid 90 x 90 x 90
NEMA 4X,6P, IP68,ENCLOSURE, POLYCARBONATE, ABS, WATERTIGHT, CLEAR LID,3.5X3.5X3.5
RAL7035 Gray ABS Plastic Watertight Enclosure 3.5 x 3.5 x 3.5 Inch Clear
PCB BOX ENCLOSURE, PC, GREY; Enclosure Type: PCB Box; Enclosure Material: Polycarbonate; External Height - Metric: 89mm; External Width - Metric: 89mm; External Depth - Metric: 89mm; IP Rating: IP68; Body Colour: Grey; NEMA Rat
Polycarbonate Plastic Box Clear Lid, 1554 Series- NEMA 4X, 6P Polycarbonate Watertight Enclosure (3.54" x 3.54" x 3.58")
RAL7035 grey ABS plastic watertight enclosure 90X90X90MM P/C NEMA CLR LID (3.5 x 3.5 x 3.5) Hammond PN 1554EE2GYCL : UPC [623980401737] Color: Clear

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM