Hammond 1553WBBK

ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, black (RAL 9005), IP65, 1553WBBK
$ 13.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1553WBBK.

HQonline

Datasheet1 page11 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+115%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1553WCBK
ABS handheld enclosure, (L x W x H) 117.25 x 78.98 x 32 mm, black (RAL 9005), IP65, 1553WCBK
Hammond1553WDBK
ABS handheld enclosure, (L x W x H) 147 x 90 x 25 mm, black (RAL 9005), IP65, 1553WDBK
Hammond1553CBKBAT
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBKBAT
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C
Bud IndustriesFBB-3675
Enclosure;Freedom Board;Fits Freescale FRDM-KL05Z;Raspberry Pi;3.62Wx2.6Lx1.1T

Descriptions

Descriptions of Hammond 1553WBBK provided by its distributors.

ABS handheld enclosure, (L x W x H) 117 x 79 x 25 mm, black (RAL 9005), IP65, 1553WBBK
Black ABS with Gray TPE Side Handheld watertight Enclosure 4.62x3.11x.95 Inch
Enclosure; ABS;RAL 9011 Black w/Grey Soft Sides; 3.11 W x 4.62 L x 0.98 H
black ABS w/ grey TPE side hand held watertight enclosure 4.62x3.11x0.95 SOFT TOUCH WATERTIGHT CASE BK (4.62 x 3.11 x 0.98) Hammond PN 1553WBBK : UPC [623980402628] Color: Black
HANDHELD ENCLOSURE, WATERTIGHT, BLK/GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 78.92mm; External Depth - Metric: 117.25mm; IP Rating: IP65; Body Colour: Bla
Handheld Enclosure, Watertight, Blk/Grey; Tipo De Envolvente:Handheld; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:78.92Mm; Profundidad Externa - Métrico:117.25Mm; Color De La Carcaza:Negro, Gris; Ip:Ip65 |Hammond 1553WBBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM