What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1552D5GY

Handheld Enclosure, Abs Plastic, Gray, 5.91X1.97X1.18, 1552 Series
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1552D5GY.

Master Electronics

Datasheet3 pages11 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Hammond 1552D5GY provided by its distributors.

HANDHELD ENCLOSURE, ABS PLASTIC, GRAY, 5.91X1.97X1.18, 1552 SERIES
Enclosure, Handheld, Grey, Abs; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:29.97Mm; External Width - Metric:50Mm; External Depth - Metric:150Mm; Ip Rating:Ip54; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Hammond 1552D5GY
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 50 / External Depth mm = 150 / External Height mm = 30 / Internal Width mm = 44.37 / Internal Depth mm = 145.33 / Internal Height mm = 24.2 / Series = 1552 / Enclosure Type = Hand-Held

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1552D5GY.