Hammond 1552D1GY

Enclosure Fire Retardant; ABS; 2.76 x 1.97 x 1.18 in. (70 x 50 x 30mm); Gray
$ 5.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1552D1GY.

Farnell

Datasheet2 pages6 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-5.17%

Supply Chain

Introduction Date2023-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond 1552D1GY provided by its distributors.

Enclosure Fire Retardant; ABS; 2.76 x 1.97 x 1.18 in. (70 x 50 x 30mm); Gray
ENCLOSURE, HANDHELD, GREY, ABS; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 29.97mm; External Width - Metric: 50mm; External Depth - Metric: 70mm; IP Rating: IP54; Body Color: Grey; NEMA Rating: -
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 50 / External Depth mm = 70 / External Height mm = 30 / Internal Width mm = 44.37 / Internal Depth mm = 65.33 / Internal Height mm = 24.2 / Series = 1552 / Enclosure Type = Hand-Held

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1552D1GY.