Hammond 1551NFLGY

Enclosure, Flanged, Panel Mount, Abs, UL94HB, Gray, 1.38X1.38X0.59 in, 1551 Series
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551NFLGY.

Farnell

Datasheet1 page18 years ago
Datasheet1 page21 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.21%

Supply Chain

Country of OriginUSA
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1551NGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551JGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 2.36X1.38X0.59 IN, 1551 SERIES
Hammond1551JFLGY
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,2.36X1.38X0.59 IN,1551 SERIES

Descriptions

Descriptions of Hammond 1551NFLGY provided by its distributors.

ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, GRAY,1.38X1.38X0.59 IN,1551 SERIES
grey plastic enclosure with flanged lid 35 X 35 X 15MM GY FLANGED LID (1.38 x 1.38 x 0.59) Hammond PN 1551NFLGY : UPC [623980583167] Color: Light Gray
Hammond 1551NFLGY Miniature Plastic Enclosure Flanged 35 x 35 x 15 Grey
BOX, ABS, FLANGED, GREY; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 35mm; External Width - Metric: 35mm; External Depth - Metric: 15mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Extern

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1551NFLGY...