Hammond 1551BTSK

ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, transparent, IP54, 1551BTSK
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1551BTSK.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.48%

Supply Chain

Introduction Date2023-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 1551BTSK provided by its distributors.

ABS miniature enclosure, (L x W x H) 50 x 25 x 15 mm, transparent, IP54, 1551BTSK
Hammond 1551BTSK Miniature Plastic Enclosure Translucent Smoke 50 x 25 x 15mm
ENCLOSURE, IP54,SUBMINIATURE,1551 MINI, TRANSSMOKE, PLASTIC,1.97X.98X.61INCHES
ENCLOSURE, PCB BOX, ABS, TRANS SMOKE; Enclosure Type: PCB Box; Enclosure Material: ABS; External Height - Metric: 15.5mm; External Width - Metric: 25mm; External Depth - Metric: 50mm; IP Rating: IP54; Body Colour: Smoke, Transp
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Translucent Smoke / External Width mm = 25 / External Depth mm = 50 / External Height mm = 15.5 / Internal Width mm = 18.97 / Internal Depth mm = 46.41 / Internal Height mm = 11.6 / Series = 1551

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM