What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 14R0505SS

Hammond Panel 4.88 X 4.88 - Fits Encl 6 X 6 - 304SS Part Number 14R0505SS [UPC 62398014931 ]
$ 21.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 14R0505SS.

Inventory History

3 month trend:
+54.11%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Hammond 14R0505SS provided by its distributors.

Hammond Panel 4.88 X 4.88 - Fits Encl 6 X 6 - 304SS Part Number 14R0505SS [UPC 62398014931 ]
Hammond Manufacturing Panel 488 X 488 - Fits Encl 6 X 6 - 30
Panel, 4.88 in. W x 4.88 in. L, Stainless Steel
Panel - 4.88 x 4.88 - Fits encl. 6 x 6 - SS
Inner Panel, 4.88in.X4.88in., 304
INNER PANEL, ENCLOSURE, STAINLESS STEEL; Panel Type:Inner Panel; Panel Material:Stainless Steel; Body Color:-; For Use With:Hammond 1414, EJ, HJ & PJ Series Enclosures; External Height - Metric:124mm; External Width - Metric:124mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM