What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1457T2201EBK

Enclosure, Watertight, IP54, Heavy Duty, Emi/rfi, No Flanges, Black, 8.66X6.51X2.15
$ 55.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457T2201EBK.

element14 APAC

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-6.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Hammond 1457T2201EBK provided by its distributors.

ENCLOSURE, WATERTIGHT, IP54,HEAVY DUTY, EMI/RFI, NO FLANGES, BLACK,8.66X6.51X2.15
1457T 220Mm Encl Bk Emi Ver1 Rohs Compliant: Yes |Hammond 1457T2201EBK
Black Aluminum Wall Mount Extruded Enclosure
ENCLOSURE, PCB BOX, ALUM, BLACK; Enclosure Type: Multipurpose; Enclosure Material: Aluminium; External Height - Metric: 56.92mm; External Width - Metric: 168.46mm; External Depth - Metric: 231.15mm; IP Rating: IP54; Body Colou

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457T2201EBK.