What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455Q1602BK

Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black, 6.3X4.74X2.3 in, 1455 Series
$ 23.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455Q1602BK.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-32.89%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.74X2.03 IN,1455 SERIES
Hammond1455Q1601
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.3X4.74X2.03 IN,1455SERIES
Aluminum Enclosure (L x W x H) 160 x 103 x 53 mm black (RAL 9005) IP54 1455N1601BK

Descriptions

Descriptions of Hammond 1455Q1602BK provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,6.3X4.74X2.3 IN,1455 SERIES
Hammond 1455Q1602BK Extruded Aluminium Enclosure 163 x 120.5 x 51.5 Black
Black Extruded Aluminum Enclosure with Plastic End Panels 160x125x52mm
black extruded aluminum enclosure w/ plastic end panels 160X125X51.5MM EXTRUDED ENCL (6.3 x 4.92 x 2.05) Hammond PN 1455Q1602BK : UPC [623980582849] Color: Black
CASE, ALUMINIUM, 52X120X160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 125mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM