What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455P2201RD

Enclosure; Aluminum; Extruded; Metal End Panels; Red; 8.66Lx4.92Wx1.20H

$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455P2201RD.

Electro Sonic

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Enclosure; Aluminum; Extruded; Metal End Panels; Red; 6.30Lx4.92Wx1.20H
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 8.66Lx4.06Wx1.20H
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 6.30Lx4.06Wx1.20H
Bud IndustriesEXN-23355-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum Red
Bud IndustriesEXN-23355-RD
Bud Industries EXN-23355-RD Extruded Enclosure, Aluminum, Red, 1.4x4.5x6.7 in, EXN Series
Bud IndustriesEXN-23354-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum Red

Descriptions

Descriptions of Hammond 1455P2201RD provided by its distributors.

Enclosure; Aluminum; Extruded; Metal End Panels; Red; 8.66Lx4.92Wx1.20H
Hammond 1455P2201RD Extruded Aluminium Enclosure 220 x 125 x 30.5mm Red
red extruded aluminum enclosure w/ metal end panels RED 220X125X30.5MM ALUM ENCL (8.66 x 4.92 x 1.22) Hammond PN 1455P2201RD : UPC [623980102801] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 30.5mm; External Width - Metric: 125mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Red; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM