What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455N2202BK

Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, black (RAL 9005), IP54, 1455N2202BK
$ 22.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455N2202BK.

TME

Datasheet1 page19 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-45.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1455N2201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,8.66X4.06X2.09IN,1455SERIES
Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, black (RAL 9005), IP54, 1455N2201BK
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK
Bud IndustriesEX-4502
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.96X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1455N2202BK provided by its distributors.

Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, black (RAL 9005), IP54, 1455N2202BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,8.66X4.06X2.09 IN,1455 SERIES
Black Extruded Aluminum Enclosure with Plastic End Panels 220x103x53mm
black extruded aluminum enclosure w/ plastic end panels 220 X 103 X 53MM EXTRUSION ENC (8.66 x 4.06 x 2.09) Hammond PN 1455N2202BK : UPC [623980238371] Color: Black
BOX, BLACK, PLASTIC END PLATE; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 53mm; External Width - Metric: 103mm; External Depth - Metric: 220mm; IP Rating: IP54; Body Colour: Black;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM