What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1455KHD1601BK

Extruded Enclosure 1455 160x86.02x51.02mm Aluminium Black Anodized
$ 35.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455KHD1601BK.

Electro Sonic

Datasheet1 page10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.14%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 1455KHD1601BK provided by its distributors.

Extruded Enclosure 1455 160x86.02x51.02mm Aluminium Black Anodized
ENCLOSURE, SMALL, EXTRUDED ALUM, BLACK; Enclosure Type:Small; Enclosure Material:Extruded Aluminum; External Height - Metric:51.02mm; External Width - Metric:109.02mm; External Depth - Metric:160mm; IP Rating:IP54; Body Color:Black RoHS Compliant: Yes
heat dissipating extruded aluminum enclosure 1455K "HD" 160mm FINNED ENCL (6.3 x 3.39 x 2.01) Hammond PN 1455KHD1601BK : UPC [623980031781] Color: Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM