Hammond 1455C802

Enclosure, Cabinet, Desktop, Aluminum, Natural, 3.15X2.125X0.91IN, 1455SERIES
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455C802.

Electro Sonic

Datasheet1 page19 years ago
Datasheet6 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-57.53%

Supply Chain

Country of OriginCanada
Introduction Date2015-01-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1455C801BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
Hammond1455C802BK
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, BLACK,3.15X2.125X0.91 IN,1455SERIES
Hammond1455C801
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 3.15X2.125X0.91IN, 1455SERIES
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)
Bud IndustriesAN-1320-A
Bud Industries AN-1320-A Aluminum Enclosure, 4x2.1x1 in, AN-A Series
Bud IndustriesAN-2820-AB
Bud Industries AN-2820-AB Aluminum Enclosure, Flanges, Black, 4x2.1x1 in, AN-A Flange Series

Descriptions

Descriptions of Hammond 1455C802 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 3.15X2.125X0.91IN, 1455SERIES
extruded aluminum enclosure w/ plastic end panels 80 X 54 X 23MM EXTRUDED ENCL (3.15 x 2.13 x 0.91) Hammond PN 1455C802 : UPC [623980241609] Color: Clear (Anodize)
ENCLOSURE, ALUMINIUM, 80X57.13X26.17MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 26.17mm; External Width - Metric: 57.13mm; External Depth - Metric: 80mm; IP Rating: IP54; Body C

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM