What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 143N

Audio Transformer Chassis Mount Driver 10000: 2000 CT Ohms 143-146 Series 10000 Ohm
$ 30.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 143N.

IHS

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 143N provided by its distributors.

Audio Transformer Chassis Mount Driver 10000:2000 CT Ohms 143-146 Series 10000 Ohm
TRANSFORMER AUDIO DRIVER 30MW 1000OHM PRIMARY 200(C.T.)OHM SECONDARY 150HZ-15KHZ
General Purpose Audio Transformer, DRIVER Application(s)
Audio Transformer Rohs Compliant: Yes |Hammond 143N
Hammond Manufacturing Audio Tx Pri:10Kohm Sec:2K Ct
Audio Transformers / Signal Transformers MINIATURE
AUDIO XFMR 10K / 2KCT CHAS MNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM