Hammond 1427GBC

Handle Aluminum 3" Mounting Centers 1.64" High Clear Handle & Black Posts.
$ 8.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427GBC.

element14 APAC

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.77%

Supply Chain

Introduction Date2023-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1427GGC
Handle -Aluminum 3" Mounting Centers 1.64" High Clear Handle And Gray Posts.
Hammond1427NBC
Handle - Extruded Aluminum. 3.5" Hole Centers. Clear Handle And Black Posts.
Hammond1427SBC
Handle Extruded Aluminum 4" Hole Centers Clear Handle & Black Posts.
Bud IndustriesPBC-1561-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.3LX1.97WX.52D
Altech5308 507
Altech Standard PG 7 Black Polyamide Straight Through Cable Gland (0.591 x 0.591 x 1.26)
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1427GBC provided by its distributors.

Handle Aluminum 3" Mounting Centers 1.64" High Clear Handle & Black Posts.
HANDLE; Fixing Centres: 3"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Width - Imperial:0.52"; External Width - Metric:13.2mm; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:13.2mm; Height:41.7mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427GBC..