Hammond 1420F7

Enclosure, Wallmount, Mild Steel, Nema 1, Quarter Turn, Flanged
$ 325.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1420F7.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Related Parts

HammondN1A30207
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 30X20X7
Hammond1420E7
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
HammondN1A24207
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X20X7

Descriptions

Descriptions of Hammond 1420F7 provided by its distributors.

ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
N1 Wallmount Encl w/panel - 30 x 20 x 7 - Steel/Gray GNRL PURPOSE ENCL30X20X7 (30 x 20 x 7) Hammond PN 1420F7 : UPC [623980392103]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:762mm; External Width - Metric:508mm; External Depth - Metric:178mm; IP Rating:IP20; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM