What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1418N4ALM12

Clamps Electrical Enclosure, 36 in H, 12 in D, 30 in W, 12, 13, 4, 4X, Aluminum
$ 1,749.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418N4ALM12.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
-15.38%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1418N4M12
Clamps Electrical Enclosure, 36 in H, 12 in D, 30 in W, 12, 13, 3R, 4, Steel
Clamps Electrical Enclosure, 30 in H, 12 in D, 24 in W, 12, 13, 4, 4X, Aluminum
Clamps Electrical Enclosure, 36 in H, 12 in D, 30 in W, 12, 13, 3R, 4, 4X, Stainless Steel

Descriptions

Descriptions of Hammond 1418N4ALM12 provided by its distributors.

Clamps Electrical Enclosure, 36 in H, 12 in D, 30 in W, 12, 13, 4, 4X, Aluminum
NEMA 4x Wallmount Enclosure with Panel 36 x 30 x 12 Aluminum 36 x 30 x 12 Inch
N4X Wallmount Encl w/panel - 36 x 30 x 12 - Alum NEMA 4 ALUM ENCL 36X30X12 (36 x 30 x 12) Hammond PN 1418N4ALM12 : UPC [623980383903]
ENCLOSURE, WALL MOUNT, ALUMINUM, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:Aluminum; External Height - Metric:914mm; External Width - Metric:762mm; External Depth - Metric:305mm; IP Rating:IP66; Body Color:Natural RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM