Hammond 1418H8

Enclosure, Wallmount, Steel, Nema 12, 24 X 16 X 8, Continuous Hinge, Panel
$ 503.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418H8.

Newark

Datasheet2 pages19 years ago
Datasheet4 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 24 x 16 x 8 Steel/Light Gray 24 x 16 x 8 Inch
HammondC3R24168SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Hammond1418C8
ENCLOSURE, FLANGED, PANEL MOUNT, STEEL, GRAY,20X16X8 IN, NEMA 13,HINGED,1418 SERIES

Descriptions

Descriptions of Hammond 1418H8 provided by its distributors.

ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 16 X 8, CONTINUOUS HINGE, PANEL
Clamps Electrical Enclosures, 24 in H, 8 in D, 16 in W, NEMA 12, Steel
ENCLOSURE, 24in.Hx16in.Wx8in.D, N12,13
NEMA Enclosures 24 x 16 x 8 W/PANEL
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Encl; ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:24"; External Width - Imperial:16"; External Depth - Imperial:8"; IP Rating:54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM